Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Black 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-24/8-0-SP

DigiKey Part Number
RNF-3000-24/8-0-SP-60-ND
Manufacturer
Manufacturer Product Number
RNF-3000-24/8-0-SP
Description
HEATSHRINK 0.944" BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
0.944" (23.98mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
60104,05217 Kč6 243,13 Kč
Manufacturers Standard Package
Unit Price without VAT:104,05217 Kč
Unit Price with VAT:125,90313 Kč
Alternate Color
HTSHRNK 0.944" RED METER
In-Stock: 90
Unit Price: 221,53000 Kč
HEATSHRINK 0.944" YELLOW
In-Stock: 0
Unit Price: 144,19230 Kč
HEATSHRINK 0.944" X 196.8' BLUE
In-Stock: 0
Unit Price: 87,78739 Kč
HEATSHRINK 0.944" X 196.8' WHITE
In-Stock: 0
Unit Price: 87,78739 Kč
HEATSHRINK 0.944" CLEAR METER
In-Stock: 484
Unit Price: 149,44115 Kč
Alternate Length
HEATSHRINK 0.944" X 4' BLACK
In-Stock: 0
Unit Price: 55,79004 Kč