Image for RNF-3000-24/8-6-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-24/8-6-SP

DigiKey Part Number
RNF-3000-24/8-6-SP-ND
Manufacturer
Manufacturer Product Number
RNF-3000-24/8-6-SP
Description
HEATSHRINK 0.944" X 196.8' BLUE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Blue 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
0.944" (23.98mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 40087,78739 Kč210 689,74 Kč
Unit Price without VAT:87,78739 Kč
Unit Price with VAT:106,22274 Kč
Alternate Color
HEATSHRINK 0.944" BLACK
In-Stock: 360
Unit Price: 104,05217 Kč
HTSHRNK 0.944" RED METER
In-Stock: 90
Unit Price: 221,53000 Kč
HEATSHRINK 0.944" YELLOW
In-Stock: 0
Unit Price: 144,19230 Kč
HEATSHRINK 0.944" X 196.8' WHITE
In-Stock: 0
Unit Price: 87,78739 Kč
HEATSHRINK 0.944" CLEAR METER
In-Stock: 484
Unit Price: 149,44115 Kč