RNF-100-3/8-YO-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 84,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,49915 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 217
Unit Price: 131,45000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 210
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 159,37000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/8-YO-STK

DigiKey Part Number
RNF-100-3/8-YO-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/8-YO-STK
Description
HEATSHRINK 3/8" X 4' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/8" X 4' WHITE
In-Stock: 0
Unit Price: 34,32836 Kč
HEATSHRINK 3/8" X 4' ORANGE
In-Stock: 0
Unit Price: 8,88740 Kč
HEATSHRINK 3/8" X 4' CLEAR
In-Stock: 0
Unit Price: 34,33592 Kč
Alternate Length
HEATSHRINK 3/8" YELLOW
In-Stock: 0
Unit Price: 25,50207 Kč