RNF-100-3/8-4-STK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,49915 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 217
Unit Price: 131,45000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 210
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 105,18250 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 13
Unit Price: 159,37000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/8-4-STK

DigiKey Part Number
17-RNF-100-3/8-4-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/8-4-STK
Description
RNF-100-3/8-4-STK 1=4FT STICK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
569,67200 Kč348,36 Kč
1064,06500 Kč640,65 Kč
3056,09967 Kč1 682,99 Kč
6051,59917 Kč3 095,95 Kč
12047,45550 Kč5 694,66 Kč
27043,03189 Kč11 618,61 Kč
51041,63904 Kč21 235,91 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč