Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-CL-STK

DigiKey Part Number
RNF-100-3/16-CL-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-CL-STK
Description
HEATSHRINK 3/16" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9846,05762 Kč5 960,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05762 Kč
Unit Price with VAT:7,32972 Kč
Alternate Color
HEATSHRINK RNF-100 3/16"X4' BLK
In-Stock: 0
Unit Price: 34,42328 Kč
HEATSHRINK 3/16" X 4' RED
In-Stock: 0
Unit Price: 6,05762 Kč
HEATSHRINK 3/16" X 4' YELLOW
In-Stock: 0
Unit Price: 6,05762 Kč
HEATSHRINK 3/16" X 4' BLUE
In-Stock: 0
Unit Price: 25,24548 Kč
HEATSHRINK 3/16" X 4' WHITE
In-Stock: 0
Unit Price: 6,05762 Kč
Alternate Length
HEATSHRINK 3/16" X 492.1' CLEAR
In-Stock: 0
Unit Price: 3 614,91000 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: 50,61000 Kč