Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-CL-SP

DigiKey Part Number
RNF-100-3/16-CL-SP-492-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-CL-SP
Description
HEATSHRINK 3/16" X 492.1' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/16" VIOLET
In-Stock: 0
Unit Price: 7,56453 Kč
HEATSHRINK 3/16" X 492.1' BLACK
In-Stock: 169
Unit Price: 4 654,00000 Kč
HEATSHRINK 3/16" X 984.3' RED
In-Stock: 0
Unit Price: 2 170,63333 Kč
HEATSHRINK 3/16" X 300M YLW
In-Stock: 0
Unit Price: 2 170,63333 Kč
HEATSHRINK 3/16" X 492.1' WHITE
In-Stock: 0
Unit Price: 3 614,91000 Kč
Alternate Length
HEATSHRINK 3/16" X 4' CLEAR
In-Stock: 0
Unit Price: 6,05762 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: 50,61000 Kč