RNF-100-3/16-BK-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,06220 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 12 108
Unit Price: 96,59000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 9 012
Unit Price: 69,50000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 228
Unit Price: 76,43000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 433
Unit Price: 100,16000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 468
Unit Price: 111,29000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 518
Unit Price: 85,46000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 33
Unit Price: 126,41000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 140
Unit Price: 107,09000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-BK-STK

DigiKey Part Number
RNF316K-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-BK-STK
Description
HEATSHRINK RNF-100 3/16"X4' BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25034,42328 Kč8 605,82 Kč
Unit Price without VAT:34,42328 Kč
Unit Price with VAT:41,65217 Kč
Alternate Color
HEATSHRINK 3/16" X 4' RED
In-Stock: 0
Unit Price: 6,05762 Kč
HEATSHRINK 3/16" X 4' YELLOW
In-Stock: 0
Unit Price: 6,05762 Kč
HEATSHRINK 3/16" X 4' BLUE
In-Stock: 0
Unit Price: 25,24548 Kč
HEATSHRINK 3/16" X 4' WHITE
In-Stock: 0
Unit Price: 6,05762 Kč
HEATSHRINK 3/16" X 4' GREEN
In-Stock: 0
Unit Price: 85,22920 Kč
Alternate Length
HEATSHRINK RNF-100 3/16"X50'BLK
In-Stock: 13
Unit Price: 588,64333 Kč
HEATSHRINK 3/16" BLACK
In-Stock: 0
Unit Price: 22,22708 Kč
HEATSHRINK 3/16" X 0.083' BLACK
In-Stock: 0
Unit Price: 0,45041 Kč
HEATSHRINK 3/16" X 492.1' BLACK
In-Stock: 169
Unit Price: 4 654,00000 Kč
HEATSHRINK 3/16" BLACK METER
In-Stock: 39
Unit Price: 68,45000 Kč