RNF-100-1-WH-FSP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 21,44679 Kč
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 68,54933 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: 5 987,25000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 87,95750 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5 510,47000 Kč
Datasheet
Image for RNF-100-1-WH-FSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-WH-FSP

DigiKey Part Number
484-RNF-100-1-WH-FSP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-WH-FSP
Description
HEATSHRINK 1" X 60M WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30068,54933 Kč20 564,80 Kč
Unit Price without VAT:68,54933 Kč
Unit Price with VAT:82,94469 Kč