RNF-100-1/8-CL-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 24,44047 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 27
Unit Price: 3 671,33000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 55
Unit Price: 55,15000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-CL-SP

DigiKey Part Number
RNF-100-1/8-CL-SP-492-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-CL-SP
Description
HEATSHRINK 1/8" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/8" X 492.1' BLACK
In-Stock: 27
Unit Price: 3 671,33000 Kč
HEATSHRINK 1/8" RED
In-Stock: 0
Unit Price: 16,47420 Kč
HEATSHRINK 1/8" YELLOW
In-Stock: 0
Unit Price: 16,47420 Kč
HEATSHRINK 1/8" X 1500' WHITE
In-Stock: 0
Unit Price: 16,47420 Kč
HEATSHRINK 1/8" ORANGE
In-Stock: 0
Unit Price: 20,45265 Kč
Alternate Length
HEATSHRINK 1/8" X 4' CLEAR
In-Stock: 0
Unit Price: 5,08430 Kč