Image for RNF-100-1/8-OR-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-OR-SP

DigiKey Part Number
RNF-100-1/8-OR-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-OR-SP
Description
HEATSHRINK 1/8" ORANGE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/8" X 492.1' BLACK
In-Stock: 22
Unit Price: 3 895,97000 Kč
HEATSHRINK 1/8" RED
In-Stock: 0
Unit Price: 16,43351 Kč
HEATSHRINK 1/8" YELLOW
In-Stock: 0
Unit Price: 16,43351 Kč
HEATSHRINK 1/8" X 1500' WHITE
In-Stock: 0
Unit Price: 16,43351 Kč
HEATSHRINK 1/8" VIOLET
In-Stock: 0
Unit Price: 6,22066 Kč
Alternate Length
HEATSHRINK 1/8" X 4' ORANGE
In-Stock: 0
Unit Price: 24,87205 Kč