RNF-100-1/8-CL-SP is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 24,44047 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 27
Unit Price: 3 671,33000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 55
Unit Price: 55,15000 Kč
Datasheet
Image for RNF-100-1/8-CL-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-CL-SP

DigiKey Part Number
484-RNF-100-1/8-CL-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-CL-SP
Description
HEATSHRINK 1/8" X 150M CLEAR
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15024,44047 Kč3 666,07 Kč
30022,47860 Kč6 743,58 Kč
45021,72407 Kč9 775,83 Kč
Manufacturers Standard Package
Unit Price without VAT:24,44047 Kč
Unit Price with VAT:29,57297 Kč