MFR Recommended
MFR Recommended
Parametric Equivalent
Parametric Equivalent

RNF-100-1/4-CL-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/4-CL-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-CL-SP |
Description | HEATSHRINK 1/4" X 75M CLEAR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 246.1' (75.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 246.1' (75.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1 913,63587 Kč | 143 522,69 Kč |
| Unit Price without VAT: | 1 913,63587 Kč |
|---|---|
| Unit Price with VAT: | 2 315,49940 Kč |




