RNF-100-1/2-BK-FSP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 1 281,93000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/2-BK-FSP

DigiKey Part Number
RNF-100-1/2-BK-FSP-01-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/2-BK-FSP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK RNF-100 1/2"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK RNF-100 1/2"X30' BLK
In-Stock: 0
Unit Price: 612,72167 Kč
HEATSHRINK 1/2" X 90M BLACK
In-Stock: 0
Unit Price: 4 029,30500 Kč
HEATSHRINK 1/2" BLACK
In-Stock: 0
Unit Price: 9,02831 Kč
HEATSHRINK 1/2" X 0.167' BLACK
In-Stock: 0
Unit Price: 1,59506 Kč