
RNF-100-MINI-SPL-1/2-BK | |
|---|---|
DigiKey Part Number | RNF012K-30-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-1/2-BK |
Description | HEATSHRINK RNF-100 1/2"X30' BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 30.0' (9.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 30.0' (9.1m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 612,72167 Kč | 3 676,33 Kč |
| 12 | 563,51667 Kč | 6 762,20 Kč |
| 18 | 550,99944 Kč | 9 917,99 Kč |
| Unit Price without VAT: | 612,72167 Kč |
|---|---|
| Unit Price with VAT: | 741,39322 Kč |







