
RL0111-4.00-0 | |
|---|---|
DigiKey Part Number | 484-RL0111-4.00-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL0111-4.00-0 |
Description | HOOK-UP STRND 4.00MM2 BLK METER |
Customer Reference | |
Detailed Description | 4.00mm² Hook-Up Wire 56/0.0118" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 5 | 65,43000 Kč | 327,15 Kč |
| 10 | 62,30100 Kč | 623,01 Kč |
| 25 | 58,38280 Kč | 1 459,57 Kč |
| 50 | 55,56080 Kč | 2 778,04 Kč |
| 100 | 52,86040 Kč | 5 286,04 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |








