
RHW-90/25-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115920-ND |
Manufacturer | |
Manufacturer Product Number | RHW-90/25-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 90MMX4' BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.543" (89.99mm) 3.5 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 3.543" (89.99mm) | |
Inner Diameter - Recovered | 0.984" (24.99mm) | |
Recovered Wall Thickness | 0.169" (4.30mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,01000 Kč | 1 151,01 Kč |
| 5 | 947,71400 Kč | 4 738,57 Kč |
| 10 | 871,61700 Kč | 8 716,17 Kč |
| 20 | 801,66800 Kč | 16 033,36 Kč |
| 50 | 768,99020 Kč | 38 449,51 Kč |
| Unit Price without VAT: | 1 151,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,72210 Kč |


