
RHW-56/16-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115912-ND |
Manufacturer | |
Manufacturer Product Number | RHW-56/16-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 56MMX4' BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.205" (56.01mm) 3.5 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.173" (4.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.94' (1.20m) | Shelf Life 60 Months |
Inner Diameter - Supplied 2.205" (56.01mm) | Base Product Number |
Inner Diameter - Recovered 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,09000 Kč | 957,09 Kč |
| 5 | 787,92800 Kč | 3 939,64 Kč |
| 10 | 724,66200 Kč | 7 246,62 Kč |
| 20 | 708,94500 Kč | 14 178,90 Kč |
| Unit Price without VAT: | 957,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,07890 Kč |


