
RHW-48/12-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115911-ND |
Manufacturer | |
Manufacturer Product Number | RHW-48/12-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 48MMX4' BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.890" (48.01mm) 4 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.177" (4.50mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.94' (1.20m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.890" (48.01mm) | Base Product Number |
Inner Diameter - Recovered 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,04000 Kč | 674,04 Kč |
| 5 | 554,93600 Kč | 2 774,68 Kč |
| 10 | 510,37700 Kč | 5 103,77 Kč |
| 20 | 482,38700 Kč | 9 647,74 Kč |
| Unit Price without VAT: | 674,04000 Kč |
|---|---|
| Unit Price with VAT: | 815,58840 Kč |



