
318-60156 | |
|---|---|
DigiKey Part Number | 318-60156-ND |
Manufacturer | |
Manufacturer Product Number | 318-60156 |
Description | HEATSHRINK 0.945" X 4' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.094" (2.40mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant, Fuel Resistant, Moisture Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.945" (24.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3211 BK105 | Alpha Wire | 122 | F3211BK105-ND | 2 420,44000 Kč | Parametric Equivalent |
| W3B2 24/8 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 193 | 2786-W3B224/8BLACK4FT-ND | 375,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,96000 Kč | 499,96 Kč |
| 2 | 459,75000 Kč | 919,50 Kč |
| 3 | 437,80667 Kč | 1 313,42 Kč |
| 5 | 411,60200 Kč | 2 058,01 Kč |
| 7 | 395,21286 Kč | 2 766,49 Kč |
| 10 | 378,55200 Kč | 3 785,52 Kč |
| Unit Price without VAT: | 499,96000 Kč |
|---|---|
| Unit Price with VAT: | 604,95160 Kč |


