
MT5000-3/16-0-SP | |
|---|---|
DigiKey Part Number | MT5000-3/16-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-3/16-0-SP |
Description | HEATSHRINK 3/16" X 1250' BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1250.0' (381.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1250.0' (381.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 39,54453 Kč | 49 430,66 Kč |
| Unit Price without VAT: | 39,54453 Kč |
|---|---|
| Unit Price with VAT: | 47,84888 Kč |




