
MT5000-3/16-0-SP | |
|---|---|
DigiKey Part Number | 484-MT5000-3/16-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-3/16-0-SP |
Description | HEATSHRINK 3/16" BLACK FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1250.0' (381.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,99000 Kč | 103,99 Kč |
| 5 | 85,67400 Kč | 428,37 Kč |
| 10 | 78,79000 Kč | 787,90 Kč |
| 20 | 72,45400 Kč | 1 449,08 Kč |
| 50 | 64,87180 Kč | 3 243,59 Kč |
| 100 | 59,66410 Kč | 5 966,41 Kč |
| 250 | 54,86808 Kč | 13 717,02 Kč |
| Unit Price without VAT: | 103,99000 Kč |
|---|---|
| Unit Price with VAT: | 125,82790 Kč |



