MT5000-3/16-X-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,62255 Kč
Datasheet
Image for MT5000-3/16-X-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-3/16-X-SP

DigiKey Part Number
MT5000-3/16-X-SP-ND
Manufacturer
Manufacturer Product Number
MT5000-3/16-X-SP
Description
HEATSHRINK 3/16" X 1250' CLEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 1250.0' (381.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1250.0' (381.0m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 25039,54453 Kč49 430,66 Kč
Manufacturers Standard Package
Unit Price without VAT:39,54453 Kč
Unit Price with VAT:47,84888 Kč
Alternate Color
HEATSHRINK 3/16" X 1250' BLACK
In-Stock: 3750
Unit Price: 39,54453 Kč
HEATSHRINK 3/16" X 1250' WHITE
In-Stock: 0
Unit Price: 39,54453 Kč
Alternate Length
HEATSHRINK 3/16" X 4' CLEAR
In-Stock: 0
Unit Price: