
MT2000-10.0-0-SP | |
|---|---|
DigiKey Part Number | MT2000-10.0-0-SP-1250-ND |
Manufacturer | |
Manufacturer Product Number | MT2000-10.0-0-SP |
Description | HEATSHRINK 0.394" BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.394" (10.01mm) 2.5 to 1 Black 1250.0' (381.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1250.0' (381.0m) | |
Inner Diameter - Supplied | 0.394" (10.01mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 67,15412 Kč | 83 942,65 Kč |
| Unit Price without VAT: | 67,15412 Kč |
|---|---|
| Unit Price with VAT: | 81,25649 Kč |
Other Suppliers on DigiKey







