Image for MT2000-10.0-X-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT2000-10.0-X-SP

DigiKey Part Number
MT2000-10.0-X-SP-ND
Manufacturer
Manufacturer Product Number
MT2000-10.0-X-SP
Description
HEATSHRINK 0.394" X 1250' CLEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.394" (10.01mm) 2.5 to 1 Clear 1250.0' (381.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1250.0' (381.0m)
Inner Diameter - Supplied
0.394" (10.01mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.014" (0.36mm)
Material
Features
Strain Resistant
Color
Operating Temperature
-40°C ~ 105°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 25067,15412 Kč83 942,65 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15412 Kč
Unit Price with VAT:81,25649 Kč
Alternate Color
HEATSHRINK 0.394" BLACK
In-Stock: 2500
Unit Price: 67,15412 Kč