
C1166.21.01 | |
|---|---|
DigiKey Part Number | W300-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1166.21.01 |
Description | CABLE COAXIAL RG-58 20AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.52mm²) RG-58 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 20 AWG (0.52mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,72000 Kč | 574,72 Kč |
| 2 | 547,21000 Kč | 1 094,42 Kč |
| 3 | 531,74000 Kč | 1 595,22 Kč |
| 5 | 512,68800 Kč | 2 563,44 Kč |
| 7 | 500,47286 Kč | 3 503,31 Kč |
| 10 | 487,80500 Kč | 4 878,05 Kč |
| 25 | 456,48800 Kč | 11 412,20 Kč |
| 50 | 433,92360 Kč | 21 696,18 Kč |
| 100 | 412,26840 Kč | 41 226,84 Kč |
| Unit Price without VAT: | 574,72000 Kč |
|---|---|
| Unit Price with VAT: | 695,41120 Kč |







