
C1188.21.01 | |
|---|---|
DigiKey Part Number | C1188-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1188.21.01 |
Description | CABLE COAXIAL RG-58A 20AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.62mm²) RG-58A 50.0' (15.24m) 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 20 AWG (0.62mm²) | |
Conductor Strand | 19 Strands / 32 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.114" (2.90mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,49000 Kč | 742,49 Kč |
| 2 | 706,90000 Kč | 1 413,80 Kč |
| 3 | 686,77333 Kč | 2 060,32 Kč |
| 5 | 662,15000 Kč | 3 310,75 Kč |
| 7 | 646,34857 Kč | 4 524,44 Kč |
| 10 | 629,91900 Kč | 6 299,19 Kč |
| 25 | 589,36360 Kč | 14 734,09 Kč |
| 50 | 560,13000 Kč | 28 006,50 Kč |
| 100 | 532,07250 Kč | 53 207,25 Kč |
| Unit Price without VAT: | 742,49000 Kč |
|---|---|
| Unit Price with VAT: | 898,41290 Kč |


