
C1166.12.01 | |
|---|---|
DigiKey Part Number | W300-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1166.12.01 |
Description | CABLE COAXIAL RG-58 20AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.52mm²) RG-58 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 20 AWG (0.52mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,18000 Kč | 1 123,18 Kč |
| 2 | 1 069,22000 Kč | 2 138,44 Kč |
| 3 | 1 038,70000 Kč | 3 116,10 Kč |
| 5 | 1 001,26800 Kč | 5 006,34 Kč |
| 7 | 977,24714 Kč | 6 840,73 Kč |
| 10 | 952,32200 Kč | 9 523,22 Kč |
| 25 | 890,68480 Kč | 22 267,12 Kč |
| 50 | 869,25000 Kč | 43 462,50 Kč |
| Unit Price without VAT: | 1 123,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,04780 Kč |




