
MFT-MT2000-NO.14-0-SP | |
|---|---|
DigiKey Part Number | 484-MFT-MT2000-NO.14-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MFT-MT2000-NO.14-0-SP |
Description | HEATSHRINK 0.014" BLACK FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.014" (0.36mm) 2.5 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.014" (0.36mm) | |
Inner Diameter - Recovered | 0.008" (0.20mm) | |
Recovered Wall Thickness | 0.006" (0.15mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 2500.0' (762.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,84000 Kč | 383,84 Kč |
| 5 | 315,93600 Kč | 1 579,68 Kč |
| 10 | 290,57000 Kč | 2 905,70 Kč |
| 20 | 267,23100 Kč | 5 344,62 Kč |
| 50 | 259,81660 Kč | 12 990,83 Kč |
| Unit Price without VAT: | 383,84000 Kč |
|---|---|
| Unit Price with VAT: | 464,44640 Kč |







