Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Clear 5000.0' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM9833-000

DigiKey Part Number
484-CM9833-000-ND
484-CM9833-000-DS-ND
Manufacturer
Manufacturer Product Number
CM9833-000
Description
HEATSHRINK 1/16" CLEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Clear 5000.0' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
5000.0' (1524.0m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.021" (0.53mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Fluid Resistant, Impact Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 746
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
583,99200 Kč419,96 Kč
1077,25200 Kč772,52 Kč
2071,03600 Kč1 420,72 Kč
5063,59880 Kč3 179,94 Kč
10060,62540 Kč6 062,54 Kč
Spool
QuantityUnit PriceExt Price
1 25037,43674 Kč46 795,93 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč