Similar

HTAT-12/3-0-STK | |
|---|---|
DigiKey Part Number | 484-HTAT-12/3-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-12/3-0-STK |
Description | HEATSHRINK 0.472" X 4' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,08000 Kč | 355,08 Kč |
| 5 | 292,33400 Kč | 1 461,67 Kč |
| 10 | 268,85800 Kč | 2 688,58 Kč |
| 20 | 247,27250 Kč | 4 945,45 Kč |
| 50 | 238,58760 Kč | 11 929,38 Kč |
| Unit Price without VAT: | 355,08000 Kč |
|---|---|
| Unit Price with VAT: | 429,64680 Kč |






