HTAT-12/3-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 103,26607 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 246.1' (75.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTAT-12/3-0-SP

DigiKey Part Number
HTAT-12/3-0-SP-75-ND
Manufacturer
Manufacturer Product Number
HTAT-12/3-0-SP
Description
HEATSHRINK 0.472" X 246.1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 246.1' (75.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
246.1' (75.0m)
Inner Diameter - Supplied
0.472" (11.99mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 0.472" X 4' BLACK
In-Stock: 0
Unit Price: 355,08000 Kč