HTAT-24^6-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTAT-16/4-0-STK

DigiKey Part Number
484-HTAT-16/4-0-STK-ND
Manufacturer
Manufacturer Product Number
HTAT-16/4-0-STK
Description
HEATSHRINK 0.63" X 4' BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.630" (16.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.068" (1.75mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1528,36000 Kč528,36 Kč
5434,97800 Kč2 174,89 Kč
10400,05500 Kč4 000,55 Kč
20367,93300 Kč7 358,66 Kč
50329,41560 Kč16 470,78 Kč
100326,91070 Kč32 691,07 Kč
Manufacturers Standard Package
Unit Price without VAT:528,36000 Kč
Unit Price with VAT:639,31560 Kč