14 AWG Hook-Up Wire 19/27 White 600V 16404' (5000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTC0311-14-9

DigiKey Part Number
FLHTC0311-14-9-ND
Manufacturer
Manufacturer Product Number
FLHTC0311-14-9
Description
HOOK-UP STRND 14AWG WHITE 16404'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 White 600V 16404' (5000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.082" (2.08mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
16404' (5000.0m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 3557
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 40412,86915 Kč211 105,54 Kč
Unit Price without VAT:12,86915 Kč
Unit Price with VAT:15,57167 Kč