


AT141927 WH005 | |
|---|---|
DigiKey Part Number | AT141927WH005-ND |
Manufacturer | |
Manufacturer Product Number | AT141927 WH005 |
Description | HOOK-UP STRND 14AWG WHITE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.090" (2.29mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/27 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 210,13000 Kč | 12 210,13 Kč |
| 2 | 11 608,01000 Kč | 23 216,02 Kč |
| 3 | 11 267,03667 Kč | 33 801,11 Kč |
| 5 | 10 849,12000 Kč | 54 245,60 Kč |
| 7 | 10 580,65286 Kč | 74 064,57 Kč |
| 10 | 10 301,82900 Kč | 103 018,29 Kč |
| Unit Price without VAT: | 12 210,13000 Kč |
|---|---|
| Unit Price with VAT: | 14 774,25730 Kč |


