


AT141927 WH001 | |
|---|---|
DigiKey Part Number | AT141927WH001-ND |
Manufacturer | |
Manufacturer Product Number | AT141927 WH001 |
Description | HOOK-UP STRND 14AWG WHITE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.090" (2.29mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 883,52000 Kč | 68 883,52 Kč |
| Unit Price without VAT: | 68 883,52000 Kč |
|---|---|
| Unit Price with VAT: | 83 349,05920 Kč |


