
FLHTC0311-14-6 | |
|---|---|
DigiKey Part Number | 844-FLHTC0311-14-6-DS-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-14-6 |
Description | HOOK-UPSTRND 14AWG 600VBLUE FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 7/0.0242" Blue 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.089" (2.26mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 1.00' (0.30m) |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3557 |
Conductor Strand 7/0.0242" | Features High Temperature |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 36,36800 Kč | 181,84 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 32,48800 Kč | 812,20 Kč |
| 50 | 30,93000 Kč | 1 546,50 Kč |
| 100 | 29,43500 Kč | 2 943,50 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


