Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Orange Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSW-50/25-3-SP

DigiKey Part Number
484-EVSW-50/25-3-SP-DS-ND
Manufacturer
Manufacturer Product Number
EVSW-50/25-3-SP
Description
ORANGE SHRINK 2:1 RATIO METER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Orange Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
1.969" (50.00mm)
Inner Diameter - Recovered
0.984" (24.99mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
2624.7' (800.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1366,84000 Kč366,84 Kč
5301,95200 Kč1 509,76 Kč
10277,67800 Kč2 776,78 Kč
20255,38800 Kč5 107,76 Kč
50247,20100 Kč12 360,05 Kč
Manufacturers Standard Package
Unit Price without VAT:366,84000 Kč
Unit Price with VAT:443,87640 Kč