
EVDW-19/6-3-STK | |
|---|---|
DigiKey Part Number | 484-EVDW-19/6-3-STK-ND |
Manufacturer | |
Manufacturer Product Number | EVDW-19/6-3-STK |
Description | EVDW-19/6-3-STK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink 0.748" (19.00mm) 3 to 1 Orange 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.089" (2.26mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 5 | 255,88200 Kč | 1 279,41 Kč |
| 10 | 235,34600 Kč | 2 353,46 Kč |
| 20 | 216,45800 Kč | 4 329,16 Kč |
| 50 | 206,12480 Kč | 10 306,24 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |


