
EVSW-10/5-3-SP | |
|---|---|
DigiKey Part Number | 484-EVSW-10/5-3-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | EVSW-10/5-3-SP |
Description | ORANGE SHRINK 2:1 RATIO METER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.394" (10.01mm) | |
Inner Diameter - Recovered | 0.177" (4.50mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 3937.0' (1200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 5 | 79,66600 Kč | 398,33 Kč |
| 10 | 73,26200 Kč | 732,62 Kč |
| 20 | 67,38250 Kč | 1 347,65 Kč |
| 50 | 60,32720 Kč | 3 016,36 Kč |
| 100 | 57,21120 Kč | 5 721,12 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |







