



ES95364001 | |
|---|---|
DigiKey Part Number | 484-ES95364001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ES95364001 |
Description | EVBB-50/25-3- SPOOL METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.969" (50.00mm) |
Mfr | Inner Diameter - Recovered 0.984" (24.99mm) |
Series | Recovered Wall Thickness 0.045" (1.14mm) |
Packaging Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length Enter Number of Meters in Order Quantity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVSW-50/25-3-SP | TE Connectivity Raychem Cable Protection | 240 | 484-EVSW-50/25-3-SP-ND | 185,77975 Kč | Parametric Equivalent |
| EVSW-50/25-3-SP | TE Connectivity Raychem Cable Protection | 95 | 484-EVSW-50/25-3-SP-DS-ND | 366,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 5 | 301,95200 Kč | 1 509,76 Kč |
| 10 | 277,67800 Kč | 2 776,78 Kč |
| 20 | 255,38800 Kč | 5 107,76 Kč |
| 50 | 247,20100 Kč | 12 360,05 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |



