New Product
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Orange Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSW-50/25-3-SP

DigiKey Part Number
484-EVSW-50/25-3-SP-ND
Manufacturer
Manufacturer Product Number
EVSW-50/25-3-SP
Description
ORANGE SHRINK 2:1 RATIO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Orange Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.969" (50.00mm)
Mfr
Inner Diameter - Recovered
0.984" (24.99mm)
Series
Recovered Wall Thickness
0.045" (1.14mm)
Packaging
Spool
Material
Part Status
Active
Features
Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 135°C
Length
Enter Number of Meters in Order Quantity
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
40185,77975 Kč7 431,19 Kč
80170,87125 Kč13 669,70 Kč
120162,71350 Kč19 525,62 Kč
200161,15965 Kč32 231,93 Kč
Manufacturers Standard Package
Unit Price without VAT:185,77975 Kč
Unit Price with VAT:224,79350 Kč