
ES1000-NO.1-C1-X-50MM | |
|---|---|
DigiKey Part Number | ES1000-NO.1-C1-X-50MM-ND |
Manufacturer | |
Manufacturer Product Number | ES1000-NO.1-C1-X-50MM |
Description | HEATSHRINK 0.225" X 0.164' CLEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 0.225" (5.72mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,43400 Kč | 37,17 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 20 | 6,29950 Kč | 125,99 Kč |
| 50 | 5,64000 Kč | 282,00 Kč |
| 100 | 5,18860 Kč | 518,86 Kč |
| 250 | 4,64476 Kč | 1 161,19 Kč |
| 500 | 4,27142 Kč | 2 135,71 Kč |
| 1 000 | 3,92873 Kč | 3 928,73 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






