
ES1000-NO.1-C1-X-30MM | |
|---|---|
DigiKey Part Number | ES1000-NO.1-C1-X-30MM-ND |
Manufacturer | |
Manufacturer Product Number | ES1000-NO.1-C1-X-30MM |
Description | HEATSHRINK 0.225" X 0.098' CLEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.098' (30.00mm, 1.18") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.098' (30.00mm, 1.18") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.225" (5.72mm) | Base Product Number |
Inner Diameter - Recovered 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,64193 Kč | 79 257,90 Kč |
| Unit Price without VAT: | 2,64193 Kč |
|---|---|
| Unit Price with VAT: | 3,19674 Kč |






