Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.082' (25.00mm, 0.98")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1000-NO.1-C1-X-25MM

DigiKey Part Number
ES1000-NO.1-C1-X-25MM-ND
Manufacturer
Manufacturer Product Number
ES1000-NO.1-C1-X-25MM
Description
HEATSHRINK 0.225" X 0.082' CLEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.082' (25.00mm, 0.98")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.047" (1.19mm)
Mfr
Material
Series
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Type
Shrink Temperature
110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.082' (25.00mm, 0.98")
Shelf Life
36 Months
Inner Diameter - Supplied
0.225" (5.72mm)
Base Product Number
Inner Diameter - Recovered
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40 0001,71520 Kč68 608,00 Kč
Unit Price without VAT:1,71520 Kč
Unit Price with VAT:2,07539 Kč
Alternate Length
HEATSHRINK 0.225" X 4' CLEAR
In-Stock: 328
Unit Price: 161,89000 Kč
HEATSHRINK 0.225" X 0.213' CLEAR
In-Stock: 0
Unit Price: 4,46073 Kč
HEATSHRINK 0.225" X 0.164' CLEAR
In-Stock: 7312
Unit Price: 9,03000 Kč
HEATSHRINK 0.225" X 0.098' CLEAR
In-Stock: 0
Unit Price: 2,64193 Kč
HEATSHRINK 0.225" X 0.131' CLEAR
In-Stock: 0
Unit Price: 2,74503 Kč