
ES-CAP-NO.2-B9-X-50MM | |
|---|---|
DigiKey Part Number | ES-CAP-NO.2-B9-X-50MM-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-NO.2-B9-X-50MM |
Description | HEATSHRINK CAP CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Clear | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.293" (7.44mm) | |
Large Diameter Recovered | 0.065" (1.65mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.970" (50.04mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,69400 Kč | 43,47 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 20 | 7,36000 Kč | 147,20 Kč |
| 50 | 6,58500 Kč | 329,25 Kč |
| 100 | 6,05790 Kč | 605,79 Kč |
| 250 | 5,42336 Kč | 1 355,84 Kč |
| 500 | 4,98786 Kč | 2 493,93 Kč |
| 1 000 | 4,58743 Kč | 4 587,43 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





