
ES-CAP-NO.2-B9-0-50MM | |
|---|---|
DigiKey Part Number | ES-CAP-NO.2-B9-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-NO.2-B9-0-50MM |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.293" (7.44mm) | |
Large Diameter Recovered | 0.065" (1.65mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.970" (50.04mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 3,49113 Kč | 122 189,55 Kč |
| Unit Price without VAT: | 3,49113 Kč |
|---|---|
| Unit Price with VAT: | 4,22427 Kč |





