ES-CAP-NO.2-B9-X-40MM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 11 545
Unit Price: 0,39000 Kč
Datasheet
Heat Shrink Cap Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-CAP-NO.2-B9-X-40MM

DigiKey Part Number
ES-CAP-NO.2-B9-X-40MM-ND
Manufacturer
Manufacturer Product Number
ES-CAP-NO.2-B9-X-40MM
Description
HEATSHRINK CAP CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain Resistant
Color
Clear
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.293" (7.44mm)
Large Diameter Recovered
0.065" (1.65mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
1.575" (40.01mm)
Total Length Recovered
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40 0004,58635 Kč183 454,00 Kč
Unit Price without VAT:4,58635 Kč
Unit Price with VAT:5,54948 Kč
Alternate Color
HEATSHRINK CAP BLACK
In-Stock: 0
Unit Price: 2,31109 Kč
Alternate Length
HEATSHRINK CAP CLEAR
In-Stock: 0
Unit Price: 2,49708 Kč
HEATSHRINK CAP CLEAR
In-Stock: 0
Unit Price: 2,79315 Kč
HEATSHRINK CAP CLEAR
In-Stock: 11545
Unit Price: 10,50000 Kč