
DWHF-6/2-0-STK | |
|---|---|
DigiKey Part Number | 484-DWHF-6/2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWHF-6/2-0-STK |
Description | DUAL WALL TUBING, FLAME RETARDAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.236" (5.99mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,19000 Kč | 253,19 Kč |
| 5 | 208,34600 Kč | 1 041,73 Kč |
| 10 | 191,64100 Kč | 1 916,41 Kč |
| 20 | 176,25000 Kč | 3 525,00 Kč |
| 50 | 164,58740 Kč | 8 229,37 Kč |
| Unit Price without VAT: | 253,19000 Kč |
|---|---|
| Unit Price with VAT: | 306,35990 Kč |


