Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWHF-3/1-0-STK

DigiKey Part Number
484-DWHF-3/1-0-STK-ND
Manufacturer
Manufacturer Product Number
DWHF-3/1-0-STK
Description
DUAL WALL TUBING, FLAME RETARDAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 218
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
5161,81000 Kč809,05 Kč
10148,81300 Kč1 488,13 Kč
20136,86500 Kč2 737,30 Kč
50124,59380 Kč6 229,69 Kč
Manufacturers Standard Package
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč