
DWHF-12/4-0-STK | |
|---|---|
DigiKey Part Number | 484-DWHF-12/4-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWHF-12/4-0-STK |
Description | DUAL WALL TUBING, FLAME RETARDAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 5 | 270,24400 Kč | 1 351,22 Kč |
| 10 | 248,55300 Kč | 2 485,53 Kč |
| 20 | 228,60500 Kč | 4 572,10 Kč |
| 50 | 218,87060 Kč | 10 943,53 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |


